
The MIC2214-GLYML-TR is a dual linear voltage regulator with a dropout voltage of 120mV, capable of delivering 300mA of output current. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a 3x3mm MLF-10 package and is available in quantities of 5000 units per reel. It is designed for surface mount applications and is lead-free.
Sign in to ask questions about the Microchip MIC2214-GLYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-GLYML-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2214-GLYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
