
The MIC2214-GPYML-TR is a dual linear voltage regulator with a dropout voltage of 120mV. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free. It features a minimum current limit of 300mA and an output current of 300mA. The MIC2214-GPYML-TR is packaged in a 3 X 3 MM, LEAD FREE, MLF-10 package and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Microchip MIC2214-GPYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-GPYML-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2214-GPYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
