The MIC2214-MPYML-TR is a dual output low dropout (LDO) regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 3 x 3 mm lead-free MLF-10 package. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Microchip MIC2214-MPYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-MPYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2214-MPYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.