The MIC2214-SMYML-TR is a dual linear voltage regulator IC with a nominal output voltage of 3.3V. It can supply up to 0.15A of current and operates over a wide input voltage range of 2.25V to 5.5V. The device is packaged in a 3 x 3 mm, lead-free MLF-10 package and is suitable for use in applications where a stable and efficient voltage supply is required. The MIC2214-SMYML-TR is rated to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC2214-SMYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2214-SMYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2214-SMYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.