The MIC2214-SWYML is a dual linear voltage regulator from Microchip, featuring 10 terminals in a 3x3mm MLF-10 package. It operates from 2.25V to 5.5V input voltage and provides a nominal output voltage of 3.3V with a maximum output current of 0.15A. The device can withstand an operating temperature range of -40°C to 125°C. It is designed for use in power management applications.
Microchip MIC2214-SWYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.