
The MIC2215-AAAYML is a 3-channel linear voltage regulator from Microchip, featuring adjustable output voltage from 1.25V to 5.225V and a maximum output current of 250mA. It is packaged in a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. The MIC2215-AAAYML has a maximum supply current of 550uA and a quiescent current of 150uA, with a power supply rejection ratio of 45dB.
Microchip MIC2215-AAAYML technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.225V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.