The MIC2215 is a quad linear voltage regulator with three outputs, operating from an input voltage range of 2.25V to 5.5V. Each output can supply up to 0.25A of current. The device is packaged in a 16-pin HVQCCN package and has a maximum operating temperature of 125°C. The MIC2215 is suitable for use in a variety of applications, including those requiring low dropout voltage and high line and load regulation.
Checking distributor stock and pricing after the page loads.
Microchip MIC2215-PMMBML technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0143 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.275 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.