The MIC2215-PPMBML is a quad output linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It has three outputs with a nominal output voltage of 3V and a maximum output current of 0.25A. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 4mm x 4mm MLF-16 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.275 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |