The MIC2215-PPMYML-TR is a quad linear voltage regulator from Microchip with a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It has a single output voltage of 3V with a maximum output current of 0.25A. The device operates within a temperature range of -40°C to 125°C. It is available in the S-XQCC-N16 package type.
Sign in to ask questions about the Microchip MIC2215-PPMYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2215-PPMYML-TR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.275 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2215-PPMYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.