The MIC2215-PPPYML is a 3-channel linear voltage regulator from Microchip. It operates from a maximum input voltage of 5.5V and provides a fixed output voltage of 3V with a maximum output current of 250mA. The device is packaged in a VQFN package and is suitable for surface mount applications. The MIC2215-PPPYML has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip MIC2215-PPPYML technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 550uA |
| Mount | Surface Mount |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.