The MIC22200YML-TR is a 12-pin dual DC/DC controller from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 2.6V to 5.5V input voltage range. The device is packaged in an HVSON-12 package type, measuring 3mm in width and 3mm in length. It has a single function and 12 terminals, with a dual terminal position.
Sign in to ask questions about the Microchip MIC22200YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22200YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC22200YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.