The MIC2225-4OYMT-TR is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 10 terminals and is available in a S-PDSO-N10 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 2.7V and 5.5V.
Microchip MIC2225-4OYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2225-4OYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.