Microchip MIC2225-GMYMT-TR technical specifications.
| Package/Case | 600 |
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2225-GMYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.