The MIC2230-G4YML is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 12 terminals and a dual terminal position. The device is packaged in a 3 x 3 mm, lead-free MLF-12 package. It operates within an input voltage range of 2.5V to 5.5V. The MIC2230-G4YML is a single-function device with an automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Microchip MIC2230-G4YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.