
The MIC2230-GFHYML-TR is a dual DC/DC controller from Microchip, operating from -40°C to 125°C. It has two positive outputs with a maximum current of 800mA each. The device is RoHS compliant and available in a TDFN-12 package, packaged in tape and reel quantities of 5000. The MIC2230-GFHYML-TR can switch at a maximum frequency of 2.875MHz and features a synchronous rectifier.
Sign in to ask questions about the Microchip MIC2230-GFHYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2230-GFHYML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.875MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2230-GFHYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.