The MIC2230-J4YML is a single-function DC/DC controller from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 12-terminal package with a dual terminal position and measures 3mm in width and length. This automotive-grade IC is suitable for use in applications with input voltages between 2.5 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
Microchip MIC2230-J4YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.