The MIC2230-J4YML-TR is a 12-pin dual DC/DC controller from Microchip, featuring a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N12. It operates within a temperature range of -40 to 125 degrees Celsius and has a width and length of 3mm. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V.
Sign in to ask questions about the Microchip MIC2230-J4YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2230-J4YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2230-J4YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.