Dual switching controller IC for power management, featuring two positive, adjustable outputs each capable of 800mA. Operates with input voltages from 2.5V to 5.5V, delivering up to 5.5V output. Achieves up to 95% efficiency with a maximum switching frequency of 2.875MHz. This surface mount component, housed in a 12-pin PDSO package, is RoHS compliant and designed for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MIC2238-AAYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2238-AAYML-TR technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Frequency | 2.5MHz |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.875MHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2238-AAYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
