The MIC2238-J4YML is a DC/DC controller with a maximum operating temperature of 125°C. It has 12 terminals and operates over a temperature range of -40°C to 125°C. The device is available in a 3 x 3 mm, green, MLF-12 package. It is designed for use in automotive applications and is compliant with the required specifications.
Microchip MIC2238-J4YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.