
The MIC2238-J4YML-TR is a dual output DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a switching frequency of up to 2.875MHz and a synchronous rectifier. It is available in a 3 X 3 MM, LEAD FREE, MLF-12 package, packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Microchip MIC2238-J4YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2238-J4YML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.875MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2238-J4YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.