The MIC2238-SSYML-TR is a dual output DC/DC controller with a switching frequency of 2.875MHz and a maximum output current of 800mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a fixed output voltage of 3.3V and can handle a maximum input voltage of 5.5V. It is available in a 3 X 3 MM, GREEN, MLF-12 package and is packaged on a tape and reel with 5000 units per reel.
Sign in to ask questions about the Microchip MIC2238-SSYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2238-SSYML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.875MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2238-SSYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.