
The MIC22405YML-TR is a DC/DC controller with an efficiency of 95%. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a maximum output current of 4A and a maximum output voltage of 5.5V. It is RoHS compliant and available in a package quantity of 5000 units per reel.
Sign in to ask questions about the Microchip MIC22405YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22405YML-TR technical specifications.
| Efficiency | 95% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC22405YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
