
The MIC2250YML is a surface mount DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 2A and a maximum output voltage of 32V. It is available in the HVSON-8 package type.
Microchip MIC2250YML technical specifications.
| Efficiency | 90% |
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
