
High-efficiency 90% boost DC/DC controller and regulator, featuring a 2.5MHz maximum switching frequency. This surface mount component offers an adjustable output voltage from 1.24V to 32V, with a maximum output current of 2A. Operating within a 2.5V to 5.5V input voltage range, it supports a maximum operating temperature of 125°C. The compact DFN package measures 2mm x 2mm x 0.8mm and is supplied on tape and reel.
Microchip MIC2250YML-TR technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.5MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2250YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.