The MIC2251YML-TR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It features 8 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 2mm x 2mm HVSON package. It is designed to handle input voltages between 2.5V and 5.5V. The MIC2251YML-TR is a single-function device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MIC2251YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2251YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2251YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.