
The MIC2253-06YML is a DC/DC controller with a maximum input voltage of 10V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 125°C. The device is mounted using a surface mount technique and has a maximum output voltage of 30V. It is compliant with RoHS regulations.
Microchip MIC2253-06YML technical specifications.
| Height | 0.83mm |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.