
The MIC22601YML-TR is a DC/DC controller with an efficiency of 90% and a switching frequency of up to 4MHz. It operates over a temperature range of -40°C to 125°C and is available in a QFN-24 package. The device is RoHS compliant and features a synchronous rectifier. It can deliver up to 6A of output current and has an adjustable output voltage from 700mV to 5.5V.
Sign in to ask questions about the Microchip MIC22601YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22601YML-TR technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC22601YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.