
Synchronous step-down DC-DC converter with adjustable output voltage from 0.7V, capable of delivering up to 7A maximum output current. Operates with input voltages ranging from 2.6V to 5.5V, featuring 95% efficiency and 0.2% typical load regulation. Housed in a 24-pin, 4x4mm Quad Flat No Lead (QFN) package with an exposed pad for surface mounting. Designed for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC22700YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22700YML-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.7V |
| Maximum Output Current | 7A |
| Minimum Input Voltage | 2.6V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Load Regulation | 0.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC22700YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.