The MIC22705YML-TR is a quad regulator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and a terminal position of quad. The device is packaged in a 4mm x 4mm MLF-24 package, which is a 4 X 4 MM, GREEN, MLF-24 package type. The input voltage range is from 2.9V to 5.5V. The device is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Microchip MIC22705YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22705YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC22705YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.