
The MIC2282YMM is an 8-pin surface mount LED driver from Microchip. It operates over a wide temperature range of -40 to 125 degrees Celsius and can handle a maximum power dissipation of 250 milliwatts. This device is designed for use in surface mount applications and features a compact package with dimensions of 3 millimeters in length, 3 millimeters in width, and 0.92 millimeters in height. The MIC2282YMM can be powered from a typical supply voltage of 1.8, 2.5, 3.3, 5, 9, or 12 volts, and it is suitable for use in a variety of applications where high brightness LEDs are required. The device is rated for a maximum operating supply voltage of 15 volts.
Sign in to ask questions about the Microchip MIC2282YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2282YMM technical specifications.
| Package/Case | MSOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.92 |
| Mounting | Surface Mount |
| Number of Segments | 3 |
| Output Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Maximum Power Dissipation | 250mW |
| Min Operating Supply Voltage | 0.9V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9|12V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2282YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.