The MIC2282YMM-TR is an automotive-grade LED display driver with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 1.5V and can operate between 0.9V and 15V. The device has 8 terminals and is packaged in an 8-pin MSOP package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The driver is a single-function device with a JEDEC package code of S-PDSO-G8 and a terminal position of DUAL.
Sign in to ask questions about the Microchip MIC2282YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2282YMM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2282YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.