
The MIC2285YML-TR is a lead-free, surface mount DC/DC regulator with adjustable output voltage. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 500mA and is available in a 3 X 3 MM, lead-free MLF-10 package, packaged in tape and reel quantities of 5000. The MIC2285YML-TR is a synchronous rectifier type device with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Microchip MIC2285YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2285YML-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2285YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
