Sign in to ask questions about the Microchip MIC2287-34YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2287-34YML-TR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1.2 MHz |
| Output Current per Channel | 750mA |
| Output Voltage | 34V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2287-34YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
