The MIC2287C-15YML-TR is an industrial-grade LED display driver IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in a 2x2mm MLF-8 package. The device operates on a supply voltage range of 2.5 to 10 volts and has a maximum frequency of 1.35GHz. It is designed for use in industrial applications and is compliant with lead-free standards.
Microchip MIC2287C-15YML-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2287C-15YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.