The MIC2287C-24BML is an industrial-grade LED display driver from Microchip, operating within a temperature range of -40°C to 105°C. It features a nominal supply voltage of 3.6V, with a minimum and maximum voltage range of 2.5V and 10V, respectively. This 8-pin HVSON package IC supports a single function and has a maximum frequency of 1.35 GHz. It is designed for use in industrial applications and is available in a variety of package types, including HVSON and SOLCC8.
Checking distributor stock and pricing after the page loads.
Microchip MIC2287C-24BML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.