The MIC2288BML is an 8-pin automotive DC/DC controller from Microchip. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 2.5V and 10V. The device features a dual terminal position and is packaged in a VSON, SOLCC8, 0.08, 20 format. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Microchip MIC2288BML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.