The MIC2289-34YML is an automotive-grade LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.5V and 10V, respectively. This device is available in an 8-pin MLF package, measuring 2mm by 2mm, and is compliant with lead-free standards.
Microchip MIC2289-34YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.