The MIC2292-15BML is an automotive-grade LED display driver from Microchip, designed to operate within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.5V and 10V, respectively. This device is packaged in an 8-pin HVSON package, measuring 2mm in width and 2mm in length. The MIC2292-15BML is a single-function device, suitable for use in automotive applications.
Microchip MIC2292-15BML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.