The MIC2292-34BML is an 8-pin LED display driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and supports a supply voltage of 2.5 to 10V. The device is packaged in a HVSON-8 package, measuring 2mm in width and 2mm in length. It features a single function and is suitable for use in automotive-grade environments.
Checking distributor stock and pricing after the page loads.
Microchip MIC2292-34BML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.