The MIC2292C-15YML is an automotive-grade LED display driver from Microchip, featuring a nominal supply voltage of 3.6V and an operating temperature range of -40°C to 125°C. This device has 8 terminals and is packaged in a 2 x 2 mm, lead-free MLF-8 package. It is designed to operate within a supply voltage range of 2.5V to 10V and is suitable for use in automotive applications.
Microchip MIC2292C-15YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.