The MIC2293C-34YML-TR is an automotive-grade LED display driver with a maximum operating temperature of 125°C. It has 8 terminals and operates within a supply voltage range of 2.5 to 10V. The device is packaged in a 2x2mm lead-free MLF-8 package. It is designed for use in automotive applications and is compliant with automotive temperature grades.
Sign in to ask questions about the Microchip MIC2293C-34YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2293C-34YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 10 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2293C-34YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.