
The MIC22950YML is a synchronous step down DC/DC controller with a single adjustable output. It operates over a minimum input voltage of 2.6V and a maximum input voltage of 5.5V, with a maximum output current of 10A. The device features a switching regulator with a minimum efficiency of 95% and a line regulation of 0.2% (typical). It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC22950YML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC22950YML technical specifications.
| Package/Case | QFN EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -0.3 to 6V |
| Maximum Output Current | 10A |
| Minimum Input Voltage | 2.6V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 95(Min)% |
| Line Regulation | 0.2%(Typ) |
| Load Regulation | 0.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC22950YML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.