The MIC2296YML is an automotive DC/DC controller with a maximum operating temperature of 125°C. It features 8 terminals in a dual terminal position and is packaged in a 2x2mm lead-free MLF-8 package. The device operates within an input voltage range of 2.5V to 10V and is suitable for use in automotive applications.
Microchip MIC2296YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.