
The MIC2296YML-TR is a lead-free, adjustable boost DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 1.2A. The device is available in a DFN package and is packaged in tape and reel quantities of 5000. The MIC2296YML-TR is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Microchip MIC2296YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2296YML-TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2296YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
