
10-segment LED driver IC featuring PWM dimming and a 600kHz switching frequency. This surface mount component operates from a 2.5V to 10V input voltage range, delivering up to 1.2A output current per channel with a maximum output voltage of 40V. Designed with a boost topology, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Microchip MIC2297-42YML-TR technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2297-42YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
