
Surface mount LED display driver featuring analog dimming and a 2MHz switching frequency. This boost topology IC operates with a 2.5V to 10V input voltage range, delivering up to 30V output voltage and 1A output current. Designed for 12-lead QCC packaging, it offers a 3.5A output current per channel and operates from -40°C to 125°C. The component is RoHS compliant and supplied in tape and reel packaging.
Microchip MIC2299-15YML-TR technical specifications.
| Dimming | Analog |
| Frequency | 2MHz |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 1A |
| Output Current per Channel | 3.5A |
| Output Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2299-15YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
