
The MIC23030-4YMT-TR is a HyperLight Load DC/DC controller from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a single output with a positive configuration and a maximum output current of 400mA. It can handle a maximum input voltage of 5.5V and has a minimum output voltage of 1.2V.
Microchip MIC23030-4YMT-TR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23030-4YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
