The MIC23030-GYMT-TR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has a 6-terminal package with a 1.6mm x 1.6mm footprint. The device operates within a voltage range of 2.7V to 5.5V. It is designed for use in automotive applications and is available in a MLF-6 package.
Sign in to ask questions about the Microchip MIC23030-GYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23030-GYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC23030-GYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.