
The MIC23031-FYMT-TR is a DC/DC controller from Microchip with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 400mA. The device is designed for surface mount and is RoHS compliant. It features a switching frequency of up to 4MHz and is part of the HyperLight Load series.
Microchip MIC23031-FYMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23031-FYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
