The MIC23050-GYML is a DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 125°C. The device has a maximum output current of 600mA and is mounted using a surface mount process. The MIC23050-GYML is RoHS compliant and is packaged in a 2 X 2 MM, GREEN, MLF-8 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC23050-GYML technical specifications.
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
